LY T67F-U1AA-36-1-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LYT67F-U1AA-36-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LYT67F-U1AA-36-1-20-R18-ZCT-ND - Cut Tape (CT) 475-LYT67F-U1AA-36-1-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY T67F-U1AA-36-1-20-R18-Z |
Description | LED YELLOW CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.46500 | ¥24.65 |
100 | ¥1.64750 | ¥164.75 |
500 | ¥1.13950 | ¥569.75 |
1,000 | ¥0.94967 | ¥949.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.73597 | ¥7,359.70 |
50,000 | ¥0.63151 | ¥31,575.50 |
100,000 | ¥0.60539 | ¥60,539.00 |