SMBJ26A/TR7 | |
---|---|
DigiKey Part Number | YAG6653TR-ND - Tape & Reel (TR) YAG6653CT-ND - Cut Tape (CT) YAG6653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A/TR7 |
Description | SMBJ DO214AA, UNIDIRECTIONAL 26V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.51200 | ¥25.12 |
100 | ¥1.26760 | ¥126.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.03410 | ¥517.05 |
1,000 | ¥0.76721 | ¥767.21 |
2,500 | ¥0.64549 | ¥1,613.72 |
5,000 | ¥0.61713 | ¥3,085.65 |
12,500 | ¥0.53374 | ¥6,671.75 |
25,000 | ¥0.52373 | ¥13,093.25 |
50,000 | ¥0.43366 | ¥21,683.00 |