SN74LV164ARGYR | |
---|---|
DigiKey Part Number | 296-18207-2-ND - Tape & Reel (TR) 296-18207-1-ND - Cut Tape (CT) 296-18207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV164ARGYR |
Description | IC 8BIT SERIAL SHIFT REG 14-QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV164ARGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.63300 | ¥46.33 |
25 | ¥4.32880 | ¥108.22 |
100 | ¥3.46170 | ¥346.17 |
250 | ¥3.21484 | ¥803.71 |
500 | ¥2.72004 | ¥1,360.02 |
1,000 | ¥2.10193 | ¥2,101.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81824 | ¥2,454.72 |