ECS-320-10-37-CKM-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-320-10-37-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-10-37-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-320-10-37-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-37-CKM-TR3 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-37-CKM-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.90600 | ¥29.06 |
50 | ¥2.61240 | ¥130.62 |
100 | ¥2.32170 | ¥232.17 |
500 | ¥2.20564 | ¥1,102.82 |
1,000 | ¥1.85739 | ¥1,857.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.74130 | ¥5,223.90 |
6,000 | ¥1.68326 | ¥10,099.56 |
15,000 | ¥1.62521 | ¥24,378.15 |