IMM0512S05

DigiKey Part Number
1470-4812-ND
Manufacturer
Manufacturer Product Number
IMM0512S05
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Voltage - Isolation
1.5 kV
Applications
Medical
Features
Remote On/Off, OCP, SCP
Operating Temperature
-20°C ~ 100°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 5 Leads
Size / Dimension
1.02" L x 0.36" W x 0.49" H (26.0mm x 9.3mm x 12.5mm)
Supplier Device Package
-
Approval Agency
CB, CSA, TUV, UL
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.55000¥146.55
5¥142.14800¥710.74
10¥137.75200¥1,377.52
25¥131.89040¥3,297.26
100¥123.09850¥12,309.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.