REM5E-1205S/R6/A/SMD | |
---|---|
DigiKey Part Number | 945-3404-ND |
Manufacturer | |
Manufacturer Product Number | REM5E-1205S/R6/A/SMD |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM5E-1205S/R6/A/SMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 6 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.43" H (31.8mm x 20.3mm x 10.9mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.72000 | ¥356.72 |
5 | ¥345.30400 | ¥1,726.52 |
10 | ¥340.46900 | ¥3,404.69 |
25 | ¥329.65960 | ¥8,241.49 |
50 | ¥314.76560 | ¥15,738.28 |
100 | ¥305.81600 | ¥30,581.60 |
250 | ¥287.50604 | ¥71,876.51 |