D5V0H1B2LP-7B | |
---|---|
DigiKey Part Number | D5V0H1B2LP-7BDITR-ND - Tape & Reel (TR) D5V0H1B2LP-7BDICT-ND - Cut Tape (CT) D5V0H1B2LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0H1B2LP-7B |
Description | TVS DIODE 5.5VWM 12.5VC 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0H1B2LP-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 375W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 85pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.30500 | ¥13.05 |
100 | ¥0.63710 | ¥63.71 |
500 | ¥0.53150 | ¥265.75 |
1,000 | ¥0.36928 | ¥369.28 |
2,000 | ¥0.32006 | ¥640.12 |
5,000 | ¥0.29688 | ¥1,484.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24620 | ¥2,462.00 |
30,000 | ¥0.24185 | ¥7,255.50 |
50,000 | ¥0.21723 | ¥10,861.50 |
100,000 | ¥0.19261 | ¥19,261.00 |
250,000 | ¥0.18827 | ¥47,067.50 |