FDG6303N | |
---|---|
DigiKey Part Number | FDG6303NTR-ND - Tape & Reel (TR) FDG6303NCT-ND - Cut Tape (CT) FDG6303NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDG6303N |
Description | MOSFET 2N-CH 25V 500MA SC88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 500mA 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FDG6303N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 500mA | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.95600 | ¥29.56 |
100 | ¥1.77330 | ¥177.33 |
500 | ¥1.64180 | ¥820.90 |
1,000 | ¥1.11645 | ¥1,116.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02776 | ¥3,083.28 |
6,000 | ¥0.98508 | ¥5,910.48 |
9,000 | ¥0.88657 | ¥7,979.13 |
30,000 | ¥0.87344 | ¥26,203.20 |
75,000 | ¥0.82090 | ¥61,567.50 |