SG-8018CG 12.2880M-TJHPA3 | |
---|---|
DigiKey Part Number | 114-SG-8018CG12.2880M-TJHPA3TR-ND - Tape & Reel (TR) 114-SG-8018CG12.2880M-TJHPA3CT-ND - Cut Tape (CT) 114-SG-8018CG12.2880M-TJHPA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CG 12.2880M-TJHPA3 |
Description | XTAL OSC XO 12.2880MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 3.5mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥14.62200 | ¥146.22 |
50 | ¥14.27840 | ¥713.92 |
100 | ¥12.23920 | ¥1,223.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.23884 | ¥3,059.71 |
500 | ¥11.89896 | ¥5,949.48 |
750 | ¥10.87897 | ¥8,159.23 |
1,250 | ¥10.02903 | ¥12,536.29 |
2,500 | ¥9.51910 | ¥23,797.75 |
6,250 | ¥9.17914 | ¥57,369.62 |