FDG6304P | |
---|---|
DigiKey Part Number | FDG6304PTR-ND - Tape & Reel (TR) FDG6304PCT-ND - Cut Tape (CT) FDG6304PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDG6304P |
Description | MOSFET 2P-CH 25V 0.41A SC88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 410mA 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 410mA | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 410mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 62pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.85000 | ¥38.50 |
100 | ¥2.67560 | ¥267.56 |
500 | ¥2.08890 | ¥1,044.45 |
1,000 | ¥1.69787 | ¥1,697.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51780 | ¥4,553.40 |
6,000 | ¥1.44063 | ¥8,643.78 |
9,000 | ¥1.33773 | ¥12,039.57 |
30,000 | ¥1.30686 | ¥39,205.80 |