XPEBGR-L1-0000-00E03 | |
---|---|
DigiKey Part Number | XPEBGR-L1-0000-00E03TR-ND - Tape & Reel (TR) XPEBGR-L1-0000-00E03CT-ND - Cut Tape (CT) XPEBGR-L1-0000-00E03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-0000-00E03 |
Description | LED XLAMP XPE2 GREEN 530NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 530nm (525nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 530nm (525nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 105 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 118lm (114lm ~ 122lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.72900 | ¥137.29 |
50 | ¥13.33960 | ¥666.98 |
100 | ¥12.28370 | ¥1,228.37 |
200 | ¥11.17095 | ¥2,234.19 |
500 | ¥10.46282 | ¥5,231.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.60603 | ¥9,606.03 |