XPGDPR-L1-0000-00E01 | |
---|---|
DigiKey Part Number | 90-XPGDPR-L1-0000-00E01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGDPR-L1-0000-00E01 |
Description | XLAMP XP-G LIGHT EMITTING DIODE |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XP-G3 Red 645nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | 645nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.99V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 488mW (475mW ~ 500mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.66247 | ¥16,662.47 |