LZ1-00R802-0000 | |
---|---|
DigiKey Part Number | 475-LZ1-00R802-0000TR-ND - Tape & Reel (TR) 475-LZ1-00R802-0000CT-ND - Cut Tape (CT) 475-LZ1-00R802-0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ1-00R802-0000 |
Description | LED EMITTER 1050NM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1050nm 1.6V 1A 90° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1050nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.81000 | ¥192.81 |
10 | ¥160.08600 | ¥1,600.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥160.08555 | ¥32,017.11 |