LZ1-10R802-0000 | |
---|---|
DigiKey Part Number | 475-LZ1-10R802-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-10R802-0000 |
Description | LED EMITTER 1050NM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1050nm 1.6V 1A 90° Star Array |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1050nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Star Array | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.06000 | ¥265.06 |
10 | ¥207.56500 | ¥2,075.65 |
80 | ¥181.30688 | ¥14,504.55 |
480 | ¥166.30200 | ¥79,824.96 |