LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
378 In Stock | 1 : ¥192.80000 Cut Tape (CT) 200 : ¥160.07835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | - | 1050nm | 1.6V | 90° | Top View | 115°C (TJ) | Surface Mount | 4-SMD, No Lead Exposed Pad | |||
137 In Stock | 1 : ¥112.98000 Tray | Tray | Active | Infrared (IR) | 100mA | - | 1050nm (1030nm ~ 1070nm) | 1.15V | - | Top View | -40°C ~ 85°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
1,655 In Stock | 1 : ¥25.50000 Cut Tape (CT) 1,000 : ¥11.41917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 2mW/sr @ 100mA | 1300nm | 1.5V | - | Top View | -40°C ~ 85°C | Surface Mount | 4-PLCC | |||
10 In Stock | 1 : ¥103.97000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1040nm | 1.24V | 240° | Top View | -25°C ~ 85°C | Through Hole | Radial | ||
85 In Stock | 1 : ¥267.44000 Bulk | - | Bulk | Active | Infrared (IR) | 500mA | - | 1020nm | 1V | 90° | Top View | -40°C ~ 85°C (TA) | Surface Mount | 2-SMD, No Lead | ||
0 In Stock Check Lead Time | 1 : ¥95.63000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | - | 1050nm | 1.2V | 90° | Top View | -40°C ~ 85°C (TA) | Surface Mount | 1206 (3216 Metric) |