CUN96A1B | |
---|---|
DigiKey Part Number | 2112-CUN96A1BTR-ND - Tape & Reel (TR) 2112-CUN96A1BCT-ND - Cut Tape (CT) 2112-CUN96A1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUN96A1B |
Description | 395NM Z5 PACAKGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.5V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
10 | ¥28.66600 | ¥286.66 |
100 | ¥23.48120 | ¥2,348.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.79560 | ¥9,897.80 |
1,000 | ¥18.15732 | ¥18,157.32 |
2,500 | ¥17.40644 | ¥43,516.10 |