QLUV07J3QCV | |
---|---|
DigiKey Part Number | 3970-QLUV07J3QCVTR-ND - Tape & Reel (TR) 3970-QLUV07J3QCVCT-ND - Cut Tape (CT) 3970-QLUV07J3QCVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLUV07J3QCV |
Description | 3535 PACKAGE UV LED, QUATZ GLASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm ~ 405nm 3.5V 1A 830mW/sr @ 700mA 60° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 830mW/sr @ 700mA | |
Wavelength | 400nm ~ 405nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.06000 | ¥41.06 |
10 | ¥29.03200 | ¥290.32 |
100 | ¥23.77710 | ¥2,377.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.04450 | ¥10,022.25 |
1,000 | ¥18.38567 | ¥18,385.67 |
2,500 | ¥17.62537 | ¥44,063.43 |