MTE3661N1-UV | |
---|---|
DigiKey Part Number | 1125-1509-ND |
Manufacturer | |
Manufacturer Product Number | MTE3661N1-UV |
Description | 5MM PLASTIC ROUND (2 PIN) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.5V 25mA 10° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 25mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.00000 | ¥76.00 |
10 | ¥55.13600 | ¥551.36 |
100 | ¥45.56190 | ¥4,556.19 |
500 | ¥39.90274 | ¥19,951.37 |
1,000 | ¥37.72619 | ¥37,726.19 |
2,000 | ¥36.85558 | ¥73,711.16 |