MT5385-UV | |
---|---|
DigiKey Part Number | 1125-1408-ND |
Manufacturer | |
Manufacturer Product Number | MT5385-UV |
Description | EMITTER UV 385NM 5MM RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.2V 30mA 30° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.63000 | ¥44.63 |
10 | ¥31.55700 | ¥315.57 |
100 | ¥25.84450 | ¥2,584.45 |
500 | ¥21.78760 | ¥10,893.80 |
1,000 | ¥19.98449 | ¥19,984.49 |
2,000 | ¥19.15800 | ¥38,316.00 |