QBTO46-UVA | |
---|---|
DigiKey Part Number | 1516-1374-ND |
Manufacturer | |
Manufacturer Product Number | QBTO46-UVA |
Description | TO-46 PACKAGE WITH FLAT LENS/ PO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 368nm 3.5V 150mA 40mW/sr @ 50mA TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 50mA | |
Wavelength | 368nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.56000 | ¥150.56 |
10 | ¥113.59300 | ¥1,135.93 |
100 | ¥95.42020 | ¥9,542.02 |
1,000 | ¥82.76266 | ¥82,762.66 |