IN-C68QABTMU2 | |
---|---|
DigiKey Part Number | 1830-IN-C68QABTMU2TR-ND - Tape & Reel (TR) 1830-IN-C68QABTMU2CT-ND - Cut Tape (CT) 1830-IN-C68QABTMU2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C68QABTMU2 |
Description | TOP VIEW / 6868 /6.8 X 6.8 X 3.7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm ~ 370nm 14V 1A 60° 2727 (6868 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm ~ 370nm | |
Voltage - Forward (Vf) (Typ) | 14V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 2727 (6868 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.58000 | ¥257.58 |
10 | ¥201.67400 | ¥2,016.74 |
100 | ¥176.16020 | ¥17,616.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥176.16011 | ¥61,656.04 |