QBHP6868E-UV365K | |
---|---|
DigiKey Part Number | 1516-1206-2-ND - Tape & Reel (TR) 1516-1206-1-ND - Cut Tape (CT) 1516-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP6868E-UV365K |
Description | LED UV 367NM 2A SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 367nm 3.8V 2A 60° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 367nm | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥413.19374 | ¥144,617.81 |