LZ1-10UBN0-00U5 | |
---|---|
DigiKey Part Number | 475-LZ1-10UBN0-00U5-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-10UBN0-00U5 |
Description | EMITTER UV 395NM 700MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 4.2V 700mA 68° Star Array |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-10UBN0-00U5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 4.2V | |
Viewing Angle | 68° | |
Orientation | Top View | |
Operating Temperature | 130°C (TJ) | |
Mounting Type | Screw Mount | |
Package / Case | Star Array |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.97000 | ¥82.97 |
10 | ¥62.95700 | ¥629.57 |