ELUA3535NU6-P6070U23648700-V41G | |
---|---|
DigiKey Part Number | 1080-ELUA3535NU6-P6070U23648700-V41GTR-ND - Tape & Reel (TR) 1080-ELUA3535NU6-P6070U23648700-V41GCT-ND - Cut Tape (CT) 1080-ELUA3535NU6-P6070U23648700-V41GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUA3535NU6-P6070U23648700-V41G |
Description | UVA 3535 PACKAGE, 4W, 60 DEGREE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm (360nm ~ 370nm) 4.2V 700mA 60° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm (360nm ~ 370nm) | |
Voltage - Forward (Vf) (Typ) | 4.2V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.86000 | ¥102.86 |
10 | ¥74.57800 | ¥745.78 |
100 | ¥61.62170 | ¥6,162.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥52.20160 | ¥41,761.28 |
1,600 | ¥51.02413 | ¥81,638.61 |