LED Emitters - Infrared, UV, Visible

Results: 16
Manufacturer
ams-OSRAM USA INC.Broadcom LimitedEverlight Electronics Co LtdInoluxQuelighting CorpSETi/Seoul ViosysVishay Semiconductor Opto Division
Series
-AUV3-Sxx2-0xx0KAUV4-Sxx1-0xx0JELUA2016OGBELUA3535NU3ELUA3535OG5ELUA3535OGBIN-C39(X)TO UVIN-C68QA(X)TM UVLuxiGen™ LZ1LuxiGen™ LZ4UV LED
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Current - DC Forward (If) (Max)
30mA500mA700mA1A1.2A
Radiant Intensity (Ie) Min @ If
330mW/sr @ 700mA (Typ)755mW/sr @ 700mA910mW/sr @ 500mA1100mW/sr @ 700mA3800mW/sr @ 700mA-
Wavelength
365nm365nm (360nm ~ 370nm)365nm ~ 370nm367nm367nm (360nm ~ 370nm)368nm (365nm ~ 370nm)
Voltage - Forward (Vf) (Typ)
3.5V3.55V3.6V3.7V3.8V4.2V14V15.2V
Viewing Angle
30°35°50°60°64°110°120°130°-
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C-40°C ~ 85°C (TA)-10°C ~ 100°C-10°C ~ 85°C70°C (TJ)130°C (TJ)
Package / Case
2-SMD, No Lead3-SMD, No Lead1414 (3535 Metric)1616 (4040 Metric)2727 (6868 Metric)2828 (7070 Metric)Die
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
CUNx6A1B
CUN66A1B
365 +/- 5 NM, Z5 PACKAGE
SETi/Seoul Viosys
9,765
In Stock
1 : ¥54.32000
Cut Tape (CT)
500 : ¥26.51734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
500mA
-
367nm
3.6V
120°
Top View
-10°C ~ 85°C
Surface Mount
1414 (3535 Metric)
883
In Stock
1 : ¥70.05000
Cut Tape (CT)
400 : ¥47.05850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
365nm (360nm ~ 370nm)
3.6V
50°
Top View
-10°C ~ 100°C
Surface Mount
1414 (3535 Metric)
3,383
In Stock
1 : ¥9.52000
Cut Tape (CT)
2,000 : ¥4.25042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
30mA
-
365nm (360nm ~ 370nm)
3.5V
-
Top View
-40°C ~ 85°C
Surface Mount
2-SMD, No Lead
2,320
In Stock
1 : ¥61.38000
Cut Tape (CT)
800 : ¥31.14355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
365nm (360nm ~ 370nm)
3.6V
120°
Top View
-10°C ~ 100°C
Surface Mount
1414 (3535 Metric)
751
In Stock
1 : ¥102.86000
Cut Tape (CT)
400 : ¥61.62148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
365nm (360nm ~ 370nm)
4.2V
30°
Top View
-10°C ~ 100°C
Surface Mount
1414 (3535 Metric)
AUV3-Sx32-0xx0K
AUV3-SQ32-0RT0K
3W 3535, 35DEG, 365NM
Broadcom Limited
806
In Stock
1 : ¥139.84000
Cut Tape (CT)
500 : ¥81.36794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
365nm
3.7V
35°
Top View
-10°C ~ 85°C
Surface Mount
1414 (3535 Metric)
IN-C68QACTMUx_series
IN-C68QACTMU2
TOP VIEW / 6868 /6.8 X 6.8 X 1.5
Inolux
832
In Stock
1 : ¥233.01000
Cut Tape (CT)
350 : ¥150.35837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
365nm ~ 370nm
14V
120°
Top View
-40°C ~ 80°C
Surface Mount
2727 (6868 Metric)
IN-C68QABTMU4
IN-C68QABTMU2
TOP VIEW / 6868 /6.8 X 6.8 X 3.7
Inolux
689
In Stock
1 : ¥257.58000
Cut Tape (CT)
350 : ¥176.16011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
365nm ~ 370nm
14V
60°
Top View
-40°C ~ 80°C
Surface Mount
2727 (6868 Metric)
3W 3535, 130DEG, 365NM
AUV4-SQD1-0RT0J
3W 3535, 130DEG, 365NM
Broadcom Limited
1,275
In Stock
1 : ¥116.55000
Cut Tape (CT)
500 : ¥67.80674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
500mA
910mW/sr @ 500mA
365nm
3.55V
130°
Top View
-10°C ~ 85°C
Surface Mount
3-SMD, No Lead
AUV3-Sxx2-0xx0K
AUV3-SQ62-0RT0K
3W 3535, 60DEG, 365NM
Broadcom Limited
384
In Stock
1 : ¥139.84000
Cut Tape (CT)
500 : ¥81.36794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
365nm
3.7V
60°
Top View
-10°C ~ 85°C
Surface Mount
1414 (3535 Metric)
4,965
In Stock
1 : ¥92.66000
Cut Tape (CT)
500 : ¥48.62698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
330mW/sr @ 700mA (Typ)
367nm (360nm ~ 370nm)
3.6V
130°
Top View
-40°C ~ 85°C (TA)
Surface Mount
1414 (3535 Metric)
QLUV07M3QCV
QLUV07M3QCV
3535 PACKAGE UV LED, QUATZ GLASS
Quelighting Corp
4,190
In Stock
1 : ¥59.85000
Cut Tape (CT)
250 : ¥35.85616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
755mW/sr @ 700mA
365nm ~ 370nm
3.7V
60°
Top View
-40°C ~ 85°C
Surface Mount
1414 (3535 Metric)
LZ4-04UV0R-0000
LZ1-00UV0R-0000
LUXIGEN LZ1 UV LED EMITTER
ams-OSRAM USA INC.
1,245
In Stock
1 : ¥122.07000
Cut Tape (CT)
500 : ¥69.45164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Ultraviolet (UV)
1A
1100mW/sr @ 700mA
365nm
3.8V
64°
Top View
70°C (TJ)
Surface Mount
Die
TOP VIEW 3939 3.9X3.9X3.0
IN-C39ATOU2
TOP VIEW 3939 3.9X3.9X3.0
Inolux
79
In Stock
1 : ¥115.53000
Cut Tape (CT)
500 : ¥67.22714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1.2A
-
365nm ~ 370nm
3.7V
30°
Top View
-40°C ~ 80°C
Surface Mount
1616 (4040 Metric)
TOP VIEW 3939 3.9X3.9X2.5
IN-C39BTOU2
TOP VIEW 3939 3.9X3.9X2.5
Inolux
0
In Stock
Check Lead Time
1 : ¥107.96000
Cut Tape (CT)
500 : ¥51.00500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1.2A
-
365nm ~ 370nm
3.7V
60°
Top View
-40°C ~ 80°C
Surface Mount
1616 (4040 Metric)
0
In Stock
Obsolete
Tray
Obsolete
Ultraviolet (UV)
1A
3800mW/sr @ 700mA
368nm (365nm ~ 370nm)
15.2V
110°
Top View
130°C (TJ)
Surface Mount
2828 (7070 Metric)
Showing
of 16

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.