LED Emitters - Infrared, UV, Visible

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - DC Forward (If) (Max)
700mA1A
Wavelength
365nm (360nm ~ 370nm)385nm (380nm ~ 390nm)395nm (390nm ~ 400nm)405nm (400nm ~ 410nm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
1,926
In Stock
1 : ¥64.27000
Cut Tape (CT)
800 : ¥32.62684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
405nm (400nm ~ 410nm)
4.2V
30°
Top View
-10°C ~ 100°C
Surface Mount
1414 (3535 Metric)
751
In Stock
1 : ¥102.86000
Cut Tape (CT)
400 : ¥61.62148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
365nm (360nm ~ 370nm)
4.2V
30°
Top View
-10°C ~ 100°C
Surface Mount
1414 (3535 Metric)
2,467
In Stock
1 : ¥70.73000
Cut Tape (CT)
800 : ¥35.88935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
385nm (380nm ~ 390nm)
4.2V
30°
Top View
-10°C ~ 100°C
Surface Mount
1414 (3535 Metric)
100
In Stock
1 : ¥67.50000
Cut Tape (CT)
800 : ¥31.87813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
395nm (390nm ~ 400nm)
4.2V
30°
Top View
-10°C ~ 100°C
Surface Mount
1414 (3535 Metric)
Showing
of 4

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.