LZ4-00R608-0000 | |
---|---|
DigiKey Part Number | 475-LZ4-00R608-0000TR-ND - Tape & Reel (TR) 475-LZ4-00R608-0000CT-ND - Cut Tape (CT) 475-LZ4-00R608-0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ4-00R608-0000 |
Description | EMITTER IR 850NM 1A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 12.4V 1A 100° 8-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LZ4-00R608-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 12.4V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | 145°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.40000 | ¥117.40 |
10 | ¥88.53200 | ¥885.32 |
100 | ¥74.36350 | ¥7,436.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥74.36356 | ¥18,590.89 |
500 | ¥68.29316 | ¥34,146.58 |
750 | ¥65.76371 | ¥49,322.78 |
1,250 | ¥64.49907 | ¥80,623.84 |