SFH 4555 | |
---|---|
DigiKey Part Number | 475-SFH4555-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4555 |
Description | EMITTER IR 860NM 100MA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 550mW/sr @ 100mA 10° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4555 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 550mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥4.09800 | ¥40.98 |
100 | ¥2.68380 | ¥268.38 |
1,000 | ¥2.11867 | ¥2,118.67 |
2,000 | ¥1.97743 | ¥3,954.86 |
5,000 | ¥1.90679 | ¥9,533.95 |
10,000 | ¥1.87854 | ¥18,785.40 |
25,000 | ¥1.83616 | ¥45,904.00 |