SFH 4555-CWDW | |
---|---|
DigiKey Part Number | 475-SFH4555-CWDW-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4555-CWDW |
Description | RADIAL T1 3/4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 55mW/sr @ 70mA (Typ) 10° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4555-CWDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 55mW/sr @ 70mA (Typ) | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.07700 | ¥30.77 |
100 | ¥2.01810 | ¥201.81 |
1,000 | ¥1.87018 | ¥1,870.18 |