VSLY5850 | |
---|---|
DigiKey Part Number | VSLY5850-ND |
Manufacturer | |
Manufacturer Product Number | VSLY5850 |
Description | EMITTER IR 850NM 100MA T 1 3/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.65V 100mA 300mW/sr @ 100mA 6° T 1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | VSLY5850 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 300mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 6° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T 1 3/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥8.05100 | ¥80.51 |
100 | ¥5.95680 | ¥595.68 |
500 | ¥5.47376 | ¥2,736.88 |
1,000 | ¥4.50777 | ¥4,507.77 |
4,000 | ¥4.28238 | ¥17,129.52 |
8,000 | ¥4.18579 | ¥33,486.32 |
12,000 | ¥4.08919 | ¥49,070.28 |