TSHG6200 | |
---|---|
DigiKey Part Number | 751-1212-ND |
Manufacturer | |
Manufacturer Product Number | TSHG6200 |
Description | EMITTER IR 850NM 100MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 100mA 120mW/sr @ 100mA 20° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
EDA/CAD Models | TSHG6200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 120mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥7.60000 | ¥76.00 |
100 | ¥5.62250 | ¥562.25 |
500 | ¥5.16698 | ¥2,583.49 |
1,000 | ¥4.25518 | ¥4,255.18 |
4,000 | ¥4.04238 | ¥16,169.52 |
8,000 | ¥3.95121 | ¥31,609.68 |
12,000 | ¥3.86002 | ¥46,320.24 |