VSLY5940 | |
---|---|
DigiKey Part Number | VSLY5940-ND |
Manufacturer | |
Manufacturer Product Number | VSLY5940 |
Description | EMITTER IR 940NM 100MA RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.65V 100mA 300mW/sr @ 100mA 6° Radial |
Datasheet | Datasheet |
EDA/CAD Models | VSLY5940 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 300mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 6° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥8.05000 | ¥80.50 |
100 | ¥5.95650 | ¥595.65 |
500 | ¥5.47352 | ¥2,736.76 |
1,000 | ¥4.50757 | ¥4,507.57 |
4,000 | ¥4.28219 | ¥17,128.76 |
8,000 | ¥4.18560 | ¥33,484.80 |
12,000 | ¥4.08901 | ¥49,068.12 |