WP7113F3BT | |
---|---|
DigiKey Part Number | 754-2136-ND |
Manufacturer | |
Manufacturer Product Number | WP7113F3BT |
Description | 5MM INFRARED EMITTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113F3BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.32100 | ¥23.21 |
100 | ¥1.54890 | ¥154.89 |
1,000 | ¥0.89293 | ¥892.93 |
5,000 | ¥0.75899 | ¥3,794.95 |
10,000 | ¥0.69202 | ¥6,920.20 |