TSAL6400 | |
---|---|
DigiKey Part Number | 751-1205-ND |
Manufacturer | |
Manufacturer Product Number | TSAL6400 |
Description | EMITTER IR 940NM 100MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 25mW/sr @ 100mA 50° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
EDA/CAD Models | TSAL6400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 25mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥1.65860 | ¥165.86 |
1,000 | ¥1.29822 | ¥1,298.22 |
4,000 | ¥1.19004 | ¥4,760.16 |
8,000 | ¥1.08187 | ¥8,654.96 |
12,000 | ¥1.00974 | ¥12,116.88 |
28,000 | ¥0.97368 | ¥27,263.04 |