QED234 | |
---|---|
DigiKey Part Number | QED234-ND |
Manufacturer | |
Manufacturer Product Number | QED234 |
Description | EMITTER IR 940NM 100MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.6V (Max) 100mA 27mW/sr @ 100mA 40° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 27mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.6V (Max) | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.08100 | ¥40.81 |
250 | ¥2.69692 | ¥674.23 |
1,000 | ¥2.08237 | ¥2,082.37 |
2,000 | ¥1.88166 | ¥3,763.32 |
5,000 | ¥1.75623 | ¥8,781.15 |
10,000 | ¥1.69350 | ¥16,935.00 |
25,000 | ¥1.66841 | ¥41,710.25 |