IR333C/H0/L10/TR1-7(R ) | |
---|---|
DigiKey Part Number | 1080-IR333C/H0/L10/TR1-7(R)TR-ND - Tape & Reel (TR) 1080-IR333C/H0/L10/TR1-7(R)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IR333C/H0/L10/TR1-7(R ) |
Description | IR EMITTER - THRU-HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 11mW/sr @ 20mA 40° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 11mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.25300 | ¥22.53 |
100 | ¥1.01160 | ¥101.16 |
500 | ¥0.91354 | ¥456.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.75040 | ¥750.40 |
2,000 | ¥0.65256 | ¥1,305.12 |
5,000 | ¥0.58730 | ¥2,936.50 |
10,000 | ¥0.52204 | ¥5,220.40 |
25,000 | ¥0.48942 | ¥12,235.50 |
50,000 | ¥0.44047 | ¥22,023.50 |
100,000 | ¥0.42416 | ¥42,416.00 |