BPV22NF | |
---|---|
DigiKey Part Number | 751-1007-ND |
Manufacturer | |
Manufacturer Product Number | BPV22NF |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 120° Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | BPV22NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 790nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.5mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Side View | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥5.94200 | ¥59.42 |
100 | ¥4.40020 | ¥440.02 |
500 | ¥4.04318 | ¥2,021.59 |
1,000 | ¥3.32976 | ¥3,329.76 |
4,000 | ¥3.16326 | ¥12,653.04 |
8,000 | ¥3.09190 | ¥24,735.20 |
12,000 | ¥3.02055 | ¥36,246.60 |
28,000 | ¥2.97298 | ¥83,243.44 |