LT1328CMS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1328CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1328CMS8#PBF |
Description | IC RECEIVER 0/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver Infrared (IRDA) 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1328CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | Infrared (IRDA) | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 4Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.85000 | ¥76.85 |
10 | ¥69.41200 | ¥694.12 |
50 | ¥66.18200 | ¥3,309.10 |
100 | ¥57.46570 | ¥5,746.57 |
250 | ¥54.88316 | ¥13,720.79 |
500 | ¥50.04054 | ¥25,020.27 |
1,000 | ¥43.58370 | ¥43,583.70 |