MAX3120CUA+ | |
---|---|
DigiKey Part Number | MAX3120CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3120CUA+ |
Description | IC TRANSCEIVER FULL 1/1 8UMAX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Infrared (IRDA) 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3120CUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Infrared (IRDA) | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.62400 | ¥476.24 |
50 | ¥45.41180 | ¥2,270.59 |
100 | ¥39.43120 | ¥3,943.12 |
250 | ¥37.65904 | ¥9,414.76 |
500 | ¥34.33642 | ¥17,168.21 |
1,000 | ¥29.90583 | ¥29,905.83 |
2,500 | ¥28.79821 | ¥71,995.53 |