TEKT5400S | |
---|---|
DigiKey Part Number | TEKT5400S-ND |
Manufacturer | |
Manufacturer Product Number | TEKT5400S |
Description | PHOTOTRANSISTOR 850 TO 980 NM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 920nm Side View Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | TEKT5400S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 100 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 920nm | |
Viewing Angle | 74° | |
Power - Max | 150 mW | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial, Side View | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.79800 | ¥57.98 |
100 | ¥3.80090 | ¥380.09 |
1,000 | ¥3.00093 | ¥3,000.93 |
2,000 | ¥2.80081 | ¥5,601.62 |
6,000 | ¥2.70079 | ¥16,204.74 |
10,000 | ¥2.66079 | ¥26,607.90 |
26,000 | ¥2.60077 | ¥67,620.02 |