TEPT5700 | |
---|---|
DigiKey Part Number | 751-1059-ND |
Manufacturer | |
Manufacturer Product Number | TEPT5700 |
Description | SENSOR PHOTO 570NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | TEPT5700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 6 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 100° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥4.60800 | ¥46.08 |
25 | ¥3.96840 | ¥99.21 |
50 | ¥3.82560 | ¥191.28 |
100 | ¥3.25850 | ¥325.85 |
500 | ¥2.83346 | ¥1,416.73 |
4,000 | ¥2.37303 | ¥9,492.12 |
8,000 | ¥2.05426 | ¥16,434.08 |