OP750A | |
---|---|
DigiKey Part Number | 365-1613-ND |
Manufacturer | |
Manufacturer Product Number | OP750A |
Description | SENSOR PHOTO 935NM SIDE VIEW RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 935nm Side View Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP750A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 935nm | |
Viewing Angle | - | |
Power - Max | 200 mW | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
100 | ¥8.04220 | ¥804.22 |
250 | ¥7.66808 | ¥1,917.02 |
500 | ¥7.48108 | ¥3,740.54 |
1,000 | ¥7.20053 | ¥7,200.53 |
2,500 | ¥7.01354 | ¥17,533.85 |
5,000 | ¥6.82653 | ¥34,132.65 |
10,000 | ¥6.77972 | ¥67,797.20 |