OP560C | |
---|---|
DigiKey Part Number | 365-1073-ND |
Manufacturer | |
Manufacturer Product Number | OP560C |
Description | SENSOR PHOTO 935NM SIDE VIEW RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 935nm Side View Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Current - Collector (Ic) (Max) | 9.8 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 935nm | |
Viewing Angle | 56° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
100 | ¥10.71150 | ¥1,071.15 |
250 | ¥10.28648 | ¥2,571.62 |
500 | ¥10.03144 | ¥5,015.72 |
1,000 | ¥9.52136 | ¥9,521.36 |
2,500 | ¥9.18131 | ¥22,953.28 |
5,000 | ¥8.92631 | ¥44,631.55 |