IR928-6C-F | |
---|---|
DigiKey Part Number | 1080-1091-ND |
Manufacturer | |
Manufacturer Product Number | IR928-6C-F |
Description | EMITTER IR 940NM 50MA RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 50mA 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 20° | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.79700 | ¥27.97 |
100 | ¥1.60760 | ¥160.76 |
1,000 | ¥1.25810 | ¥1,258.10 |
2,000 | ¥1.15324 | ¥2,306.48 |
5,000 | ¥1.04837 | ¥5,241.85 |
10,000 | ¥0.97849 | ¥9,784.90 |
25,000 | ¥0.94354 | ¥23,588.50 |