WP7113PD1BT/BD-P22 | |
---|---|
DigiKey Part Number | 754-2221-ND |
Manufacturer | |
Manufacturer Product Number | WP7113PD1BT/BD-P22 |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 6ns 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113PD1BT/BD-P22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 670nm ~ 1070nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 6ns | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | - | |
Viewing Angle | 20° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.18800 | ¥31.88 |
100 | ¥2.08700 | ¥208.70 |
1,000 | ¥1.93403 | ¥1,934.03 |