VEMD6010X01 | |
---|---|
DigiKey Part Number | VEMD6010X01TR-ND - Tape & Reel (TR) VEMD6010X01CT-ND - Cut Tape (CT) VEMD6010X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD6010X01 |
Description | SENSOR PHOTODIODE 900NM 3SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 100ns 60° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEMD6010X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 430nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 1nA | |
Active Area | - | |
Viewing Angle | 60° | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥5.84900 | ¥58.49 |
100 | ¥3.83400 | ¥383.40 |
1,000 | ¥3.02660 | ¥3,026.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.82487 | ¥8,474.61 |
6,000 | ¥2.72399 | ¥16,343.94 |
15,000 | ¥2.68362 | ¥40,254.30 |
30,000 | ¥2.62309 | ¥78,692.70 |