IN-S126BTNPD | |
---|---|
DigiKey Part Number | 1830-IN-S126BTNPDTR-ND - Tape & Reel (TR) 1830-IN-S126BTNPDCT-ND - Cut Tape (CT) 1830-IN-S126BTNPDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126BTNPD |
Description | SENSOR PHOTODIODE 940NM 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 6µs 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Infrared (NIR)/Red | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 6µs | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 1nA (Max) | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.13100 | ¥11.31 |
100 | ¥0.69880 | ¥69.88 |
500 | ¥0.52996 | ¥264.98 |
1,000 | ¥0.47819 | ¥478.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41469 | ¥1,244.07 |
6,000 | ¥0.40381 | ¥2,422.86 |