IN-S126BTNPT | |
---|---|
DigiKey Part Number | 1830-IN-S126BTNPTTR-ND - Tape & Reel (TR) 1830-IN-S126BTNPTCT-ND - Cut Tape (CT) 1830-IN-S126BTNPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126BTNPT |
Description | TOP VIEW / 1206 / 3.2X1.6X1.1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.39400 | ¥13.94 |
100 | ¥0.85270 | ¥85.27 |
500 | ¥0.64066 | ¥320.33 |
1,000 | ¥0.57596 | ¥575.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49656 | ¥1,489.68 |
6,000 | ¥0.45798 | ¥2,747.88 |
9,000 | ¥0.43871 | ¥3,948.39 |
15,000 | ¥0.41744 | ¥6,261.60 |
21,000 | ¥0.40503 | ¥8,505.63 |
30,000 | ¥0.39313 | ¥11,793.90 |
75,000 | ¥0.36758 | ¥27,568.50 |
150,000 | ¥0.35224 | ¥52,836.00 |