PD333-3B/H0/L2 | |
---|---|
DigiKey Part Number | 1080-1142-ND |
Manufacturer | |
Manufacturer Product Number | PD333-3B/H0/L2 |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 45ns 80° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 840nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 45ns | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Dark (Typ) | 5nA | |
Active Area | 2.03mm² | |
Viewing Angle | 80° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥4.04600 | ¥40.46 |
500 | ¥2.67658 | ¥1,338.29 |
1,000 | ¥2.06664 | ¥2,066.64 |
5,000 | ¥1.74293 | ¥8,714.65 |
10,000 | ¥1.68068 | ¥16,806.80 |