OP993 | |
---|---|
DigiKey Part Number | 365-1625-ND |
Manufacturer | |
Manufacturer Product Number | OP993 |
Description | SENSOR PHOTODIODE 890NM TO18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 890nm 5ns 90° |
Datasheet | Datasheet |
EDA/CAD Models | OP993 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 890nm | |
Color - Enhanced | - | |
Spectral Range | 500nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 5ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | - | |
Viewing Angle | 90° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
100 | ¥6.46060 | ¥646.06 |
250 | ¥6.29060 | ¥1,572.65 |
500 | ¥6.03560 | ¥3,017.80 |
1,000 | ¥5.78057 | ¥5,780.57 |
2,500 | ¥5.69559 | ¥14,238.98 |
5,000 | ¥5.52554 | ¥27,627.70 |